
This 4-pin female circular connector features a current rating of 41A and operates over a temperature range of -55°C to 125°C. It is rated IP67, making it waterproof and dust tight. The connector is part of the MIL-DTL-5015 and CA-B series and has a crimp termination. The contacts are made of copper with a silver plating and the body is made of aluminium.
ITT CA3106F18-10SBF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F18-10SBF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.