The ITT CA3106F18-10SBF80A176 is a 4-position, 4-contact cable mount connector with a female gender and a current rating of 41A. It has a voltage rating of 50V and is rated for operation between -55°C and 125°C. The connector features gold contact plating and a crimp termination. It is packaged in bulk and meets IP67, waterproof, and dust-tight ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106F18-10SBF80A176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Current Rating | 41A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F18-10SBF80A176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.