
This aluminium circular connector features a 50V voltage rating and meets IP65 standards for water resistance and dust tightness. It has a crimp termination and is available in bulk packaging. The connector operates within a temperature range of -55°C to 125°C and has a green color with a silver mating contact finish. The connector is not RoHS compliant and does not meet SVHC requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106F18-10SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F18-10SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
