
This 5-pin male circular connector features a body made of aluminium, with copper contacts plated with silver. It has a current rating of 41A and a voltage rating of 50V, with an operating temperature range of -55°C to 125°C. The connector is water resistant and dust tight, meeting IP65 standards. It is available in bulk packaging and can be terminated through soldering.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106F18-11PX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F18-11PX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.