This 5-pin male circular connector features a current rating of 41A and operates within a temperature range of -55°C to 125°C. It is rated IP67, indicating a high level of protection against dust and water. The connector is made of aluminium with a cadmium plating and has copper contacts with a silver plating. It is available in bulk packaging and is suitable for free-hanging mounting.
ITT CA3106F18-11PXB technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F18-11PXB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.