
The ITT CA3106F18-11SB is a 5-contact female cable mount connector with a current rating of 41A. It is designed to operate within a temperature range of -55°C to 125°C and features IP67 ratings for waterproof and dust-tight performance. The connector is made from aluminium with copper contacts and silver plating, and is suitable for free-hanging or cable mounting applications.
ITT CA3106F18-11SB technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F18-11SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.