
This 5-position circular connector features a 50V voltage rating, an aluminium shell with a cadmium finish, and a free-hanging, cable mount design. It operates within a temperature range of -55°C to 125°C and is rated IP67 for waterproof and dust-tight applications. The connector has a silver-plated copper contact and a crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106F18-11SXBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F18-11SXBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.