
The CA3106F18-12PF183F166 is a 6-contact male crimp termination circular connector from ITT, featuring a body made of aluminium with cadmium plating, and contacts made of copper or copper alloy with silver plating. It is part of the CA-Threaded series and is not Reach SVHC compliant. The connector is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Termination | Crimp |
| RoHS | Compliant |
