ITT CANNON CA3106F18-12SF42 Circular Connector, CA Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 6, Solder Socket
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106F18-12S-F42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F18-12S-F42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.