
The CA3106F18-12SF183F166 is a 6-contact male crimp termination connector from ITT, featuring a body made of aluminium with cadmium plating and copper or copper alloy contacts with silver plating. It is part of the CA-Threaded series and is not Reach SVHC compliant. The connector is designed for crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106F18-12SF183F166 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Series | CA-Threaded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F18-12SF183F166 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.