This 6-position cable mount circular connector features a voltage rating of 50V and meets IP65 standards for water resistance and dust tightness. It operates within a temperature range of -55°C to 125°C and has a termination of solder. The shell is made of aluminium with a cadmium finish, and the contact finish is silver.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |