This 4-position male connector features a silver-plated contact and a voltage rating of 50V. It can handle a maximum current of 74A and operates within a temperature range of -55°C to 125°C. The connector is designed for free-hanging mounting and is rated for IP65, water-resistant and dust-tight conditions. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |