
This 10-contact male circular connector is designed for use in harsh environments, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a current rating of 22A and a voltage rating of 50V. The connector is rated IP67, making it waterproof and dust tight. It is available in bulk packaging and is suitable for use in free hanging or cable mount applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |