This 10-position male circular connector features a 50V voltage rating and is designed to operate within a temperature range of -55°C to 125°C. The connector is made from aluminium with a cadmium plating and has a silver-plated copper alloy contact. It is shielded and has a crimp termination. The connector meets the MIL-DTL-5015 military standard and is rated for IP67, waterproof, and dust tight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106F18-1PB15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F18-1PB15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.