This 10-contact male circular connector features a current rating of 22A and operates over a temperature range of -55°C to 125°C. It is compliant with the IP67 rating for waterproof and dust-tight applications. The connector is made of aluminium with a cadmium plating and features copper alloy contacts with gold plating. It meets the MIL-DTL-5015 military standard and is suitable for free-hanging or cable mounting.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Not CompliantNo |