This 10-contact male circular connector is rated for 50V and 22A, with a contact material of copper alloy and silver plating. It features a free-hanging mount and is packaged in bulk. The connector is compliant with IP65, water-resistant and dust-tight, and meets the requirements of the MIL-DTL-5015 series. It operates within a temperature range of -55°C to 125°C and is suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |