The ITT CA3106F18-1PF80A176F187 is a 10-position, 50V, free hanging connector with IP65, water resistant, and dust tight ratings. It features a cable mount package type and is made from copper alloy with a gold mating contact finish. The connector operates within a temperature range of -55°C to 125°C and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Yes |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |