The ITT CA3106F18-1SB is a 10-position receptacle connector with a current rating of 22A and a voltage rating of 50V. It features a free hanging mount and is compliant with the MIL-DTL-5015 military standard. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated IP67, waterproof, and dust tight.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106F18-1SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F18-1SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.