The ITT CA3106F18-1SF31 is a 10-position female connector with a current rating of 22A and a voltage rating of 50V. It features a free hanging mount and is made from aluminium with a cadmium plating. The connector is rated for operation between -55°C and 125°C and meets the MIL-DTL-5015 military standard. It is also water resistant and dust tight to IP65. The connector is packaged in bulk and has a termination of solder.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |