
The CA3106F18-1SF80F0 is a 10-position receptacle connector with a free hanging design, rated for IP65, water-resistant, and dust-tight. It features 10 crimp contacts made of copper alloy with silver plating, housed in an aluminium body. The connector is compliant with the MIL-DTL-5015 and CA series specifications, and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106F18-1SF80F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F18-1SF80F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
