This 50V 41A cable mount circular connector features a free hanging design with three positions, offering IP65 water resistance and dust tightness. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for use in environments where it may be exposed to moisture and contaminants.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106F18-21P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F18-21P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.