
This 2-position male circular connector features a 41A current rating and a 50V voltage rating. The connector body is made of aluminium and the contacts are made of copper with a silver plating. It has a free hanging mount and is rated for operation between -55°C and 125°C. The connector is available in bulk packaging and meets IP65, water resistant, and dust tight ratings.
ITT CA3106F18-3P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F18-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.