The ITT CA3106F18-4SA105F74 is a 50V 22A free hanging connector with a MIL-DTL-5015, CA series rating and IP65 water resistance. It features a silver plated contact and a solder termination. The connector operates within a temperature range of -55°C to 125°C. It is available in bulk packaging and has a four position configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106F18-4SA105F74 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F18-4SA105F74 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.