
The CA3106F18-4SBF80A176 is a 4-contact female circular connector with a current rating of 22A and a voltage rating of 50V. It is constructed from aluminium with a cadmium plating and features copper contacts with gold plating. The connector is designed for free-hanging mounting and is rated for operation between -55°C and 125°C. It meets the MIL-DTL-5015 military standard and is IP67, waterproof, and dust tight.
ITT CA3106F18-4SBF80A176 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F18-4SBF80A176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.