The ITT CA3106F18-4SBF80F85 is a 4-contact male crimp termination circular connector with a body made of aluminium and cadmium-plated. It features copper and copper alloy contacts with silver plating and meets the MIL-DTL-5015 military standard. This connector is designed for free-hanging mounting and is available in bulk packaging. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106F18-4SBF80F85 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F18-4SBF80F85 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.