
This 7-pin male circular connector features a 50V voltage rating and 41A current rating. Constructed with an aluminium body and copper contacts with silver plating, it is suitable for use in harsh environments with an operating temperature range of -55°C to 125°C. The connector is rated IP65, making it water resistant and dust tight. It is available in bulk packaging and can be terminated with solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106F18-9PF187 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F18-9PF187 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.