
The ITT CA3106F18-9SF80 is a 7-position female connector with a current rating of 41A and a voltage rating of 50V. It is constructed with an aluminium body and copper contacts with silver plating. The connector is designed for free hanging applications and is rated for operation between -55°C and 125°C. It is not compliant with RoHS or Reach SVHC regulations. The connector is available in bulk packaging and has an IP65 rating for water resistance and dust tightness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106F18-9SF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F18-9SF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
