
This 4-pin cable mount socket features a straight body orientation and a crimp termination method. It has a maximum voltage rating of 700VDC and a maximum current rating of 41A. The operating temperature range is from -55°C to 125°C. The socket is designed for use in high-voltage applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106F1810SXF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 54 |
| Product Diameter (mm) | 34.1 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3106F1810SXF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.