
This cable mount circular connector features a straight body orientation and a crimp termination method. It has two terminals and one port, with a product length of 54mm and a product diameter of 34.1mm. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum voltage rating of 1250VDC and a maximum current rating of 41A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106F183PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Product Length (mm) | 54 |
| Product Diameter (mm) | 34.1 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 41A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3106F183PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.