
This 17-contact free hanging circular connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is rated for IP67, waterproof, and dust tight. The connector is available in bulk packaging and is compliant with the MIL-DTL-5015 series. It has a solder termination and is made from Reach SVHC compliant materials, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106F20-29PF97 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F20-29PF97 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.