
This 3-contact male circular connector features an aluminium body with cadmium plating and copper contacts with silver plating. It is rated for IP67 and is waterproof and dust tight. The connector is packaged in bulk and has a free hanging mount with a solder termination.
ITT CA3106F20-3SF97 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F20-3SF97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.