This circular connector features a 3-contact design with a current rating of 74A and an operating temperature range of -55°C to 125°C. It is rated IP65 for water resistance and dust tightness. The connector is made of aluminium with a cadmium plating on the body and silver plating on the contacts, which are made of copper or copper alloy. It is available in bulk packaging and is not RoHS compliant.
ITT CA3106F22-2PWF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F22-2PWF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.