
This 3-pin female circular connector features a current rating of 41A and operates within a temperature range of -55°C to 125°C. It is rated for IP65, making it water resistant and dust tight. The connector is made of aluminium with copper contacts and silver plating. It is available in bulk packaging and is not RoHS compliant.
ITT CA3106F22-9S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106F22-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
