
This 7-contact female circular connector features a 50V voltage rating and is constructed from aluminium with a gold-plated contact finish. The connector is rated for operation between -55°C and 125°C and is compliant with IP65 standards for water resistance and dust tightness. The connector is available in bulk packaging and has a cadmium shell finish.
ITT CA3106F24-2SA176 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F24-2SA176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.