
This 22-position female circular connector features a body made of aluminium, contacts made of copper with gold plating, and a voltage rating of 50V. It has a current rating of 41A and is designed for free hanging mounting. The connector meets IP67, waterproof, and dust tight ratings and is compliant with the MIL-DTL-5015 and CA-B series. It is available in bulk packaging and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
ITT CA3106F28-11SBA176 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 41A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.