
The CA3106F28-12PF80 is a 26-contact male circular connector with a current rating of 22A and an operating temperature range of -55°C to 125°C. It features a body made of aluminium with a cadmium plating and copper contacts with silver plating. The connector is rated IP65 for water resistance and dust tightness. It is available in bulk packaging and is compliant with the MIL-DTL-5015 series.
ITT CA3106F28-12PF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F28-12PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.