
The CA3106F28A51PBF80A232 is a 12-contact, 22A, 50V aluminium cable mount connector with a maximum operating temperature range of -55°C to 125°C. It features a silver-plated copper alloy contact material and a crimp termination. The connector is rated for IP67, waterproof, and dust tight, and is compliant with the MIL-DTL-5015 and CA-B series. It is available in bulk packaging and is not Reach SVHC compliant.
ITT CA3106F28A51PBF80A232 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 43 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F28A51PBF80A232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.