This 30-position free hanging circular connector features a body made of aluminium with a cadmium plating, and contacts made of copper or copper alloy with a silver plating. It has a current rating of 41A and a voltage rating of 50V, with an operating temperature range of -55°C to 125°C. The connector is water resistant and dust tight, meeting IP65 ratings, and is compliant with MIL-DTL-5015 and CA series standards.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |