The ITT CA3106F36-3PB15 is a 6-pin circular connector with a maximum operating voltage of 1250VDC and a maximum current rating of 245mA. It features a crimp termination method and a straight body orientation. The connector is designed for cable mount applications and has a temperature range of -55°C to 125°C. It has a single port and a plug gender of PL.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 245/41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |