
This 27-position receptacle connector is made from aluminium with copper contacts plated with silver. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free hanging, cable mount applications and is rated for 41A of current and 50V of voltage. It is available in bulk packaging and is not Reach SVHC compliant.
Sign in to ask questions about the ITT CA3106F36-A46PL/GROMMET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3106F36-A46PL/GROMMET technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106F36-A46PL/GROMMET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
