
This circular connector receptacle features a 3-position straight configuration with solder termination. It offers a 22A maximum current rating and a 50V voltage rating, operating between -55°C and 125°C. The aluminum body with cadmium plating and silver-plated copper alloy contacts ensure durability. Rated IP65, this connector is water-resistant and dust-tight, suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106R10SL-3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 24.61mm |
| Gender | Receptacle |
| Length | 46.69mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106R10SL-3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
