
This 3-position receptacle connector features a free hanging design with a body made of aluminium and cadmium-plated for corrosion resistance. The contacts are made of copper alloy with silver plating for reliable connections. It meets IP67, waterproof, and dust tight ratings, making it suitable for harsh environments. The connector is compliant with MIL-DTL-5015 and CA series standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106R10SL-3SF97 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3106R10SL-3SF97 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R10SL-3SF97 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.