General purpose circular connector, size 12S, featuring 2-way pin configuration. This male connector offers a straight, solder termination with a copper alloy contact material and silver plating. Constructed with an aluminum body and cadmium plating, it operates within a temperature range of -55°C to 125°C and has a maximum current rating of 22A at 50V. Rated IP65, it is water-resistant and dust-tight, designed for free hanging or cable mounting.
ITT CA3106R12S-3PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Length | 46.69mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106R12S-3PY to view detailed technical specifications.
No datasheet is available for this part.