The 22A 50V SILVER Contact Finish Free Hanging Circular Connector is a high-current connector designed for use in harsh environments. It features a silver contact finish and a maximum operating temperature of 125°C. The connector is rated for use in IP65, water-resistant, and dust-tight applications. It has six positions and is packaged in bulk. The shell is made of aluminum and features an electroless nickel finish. The connector is terminated with solder and is suitable for use in a wide range of industrial applications.
Checking distributor stock and pricing after the page loads.
ITT CA3106R14S-6PA71 technical specifications.
| Contact Finish - Mating | SILVER |
| Contact Plating | Silver |
| Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.