
General purpose circular connector featuring a straight, male plug with 2 contacts. Constructed with an aluminum shell and body, it offers a 22A maximum current rating and a 50V voltage rating. Contacts are copper alloy with silver plating, suitable for a wide operating temperature range of -55°C to 125°C. This free-hanging connector is rated IP65 for water resistance and dust tightness, with a cadmium and chromate shell finish.
ITT CA3106R16S-4PWF80 technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 46.69mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R16S-4PWF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.