
This circular connector is a straight plug with 3 contacts, featuring a male gender and crimp termination. Constructed with an aluminum body and cadmium plating, it offers a maximum current rating of 22A and a voltage rating of 50V. The component operates within a temperature range of -55°C to 125°C and boasts IP65, water-resistant, and dust-tight ratings. Its copper alloy contacts are plated with silver for optimal mating.
ITT CA3106R16S-5PWF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Male |
| Length | 46.69mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R16S-5PWF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.