
This 5-position male circular connector features a current rating of 22A and a temperature range of -55°C to 125°C. It has a body made of aluminium with cadmium plating and copper alloy contacts with silver plating. The connector is rated IP65 and is water resistant and dust tight. It is available in bulk packaging and is not radiation hardened. The connector is terminated with crimp and is suitable for free hanging or cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3106R16S-8PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R16S-8PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.