This 14-position female free hanging connector features an aluminium body and 14 copper contacts with silver plating. It is available in bulk packaging and is not Reach SVHC compliant. The connector is part of the MIL-DTL-5015 and CA series and is terminated with solder. It has 14 positions and 14 contacts, with a body material of aluminium and contact material of copper.
Sign in to ask questions about the ITT CA3106R20-27SF42 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3106R20-27SF42 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R20-27SF42 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.