
This 3-contact male crimp termination cable mount connector is made from aluminium with a cadmium plating and features copper or copper alloy contacts with a silver plating. It has a current rating of 74A and is rated for operation between -55°C and 125°C. The connector is free hanging and has a bulk packaging. It meets IP65, water-resistant, and dust-tight ratings, but is not Reach SVHC compliant.
ITT CA3106R22-2PWF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3106R22-2PWF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.