
This 3-contact female circular connector is made from aluminium with copper contacts plated with silver. It has a current rating of 41A and is rated for operation between -55°C and 125°C. The connector is water resistant and dust tight, meeting the IP65 rating. It is available in bulk packaging and is not RoHS compliant.
ITT CA3106R22-9S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3106R22-9S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.